RS PRO Spiral Wrap, I.D 15mm, 35mm Polyethylene

Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
12mm
Maximum Cable Diameter
15mm
Colour
Black
Internal Diameter
15mm
Material
Polyethylene
Maximum Bundle Diameter
35mm
Wall Thickness
1mm
Length
10m
Country of Origin
Taiwan, Province Of China
Product details
PE Spiral Cable Wrap
The spiral wrap can be used for bundling, organising, and protecting cables.
Features and benefits
• Easily organise and protect cables
• PE Material
• Allows breakouts at any point
• Supplied in various lengths and diameters
• Available in black or natural colours
AED 107.10
AED 10.71 Each (ex VAT)
AED 112.46
AED 11.246 Each (inc. VAT)
10
AED 107.10
AED 10.71 Each (ex VAT)
AED 112.46
AED 11.246 Each (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10 - 140 | AED 10.71 | AED 107.10 |
150 - 240 | AED 10.552 | AED 105.52 |
250 - 490 | AED 10.448 | AED 104.48 |
500+ | AED 10.395 | AED 103.95 |
Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
12mm
Maximum Cable Diameter
15mm
Colour
Black
Internal Diameter
15mm
Material
Polyethylene
Maximum Bundle Diameter
35mm
Wall Thickness
1mm
Length
10m
Country of Origin
Taiwan, Province Of China
Product details
PE Spiral Cable Wrap
The spiral wrap can be used for bundling, organising, and protecting cables.
Features and benefits
• Easily organise and protect cables
• PE Material
• Allows breakouts at any point
• Supplied in various lengths and diameters
• Available in black or natural colours