Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spiral Wrap, I.D 25mm, 27mm Polypropylene

RS Stock No.: 204-4423Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

25mm

Maximum Cable Diameter

27mm

Colour

Grey

Internal Diameter

25mm

Material

Polypropylene

Maximum Bundle Diameter

27mm

Fire Behaviour

Halogen Free

Wall Thickness

1.3mm

Length

2m

Series

KL

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Spiral Wrap, I.D 15mm, 16mm Polypropylene
AED 46.611 Reel of 2 Metres (ex VAT)
Stock information temporarily unavailable.

AED 64.38

AED 64.38 1 Reel of 2 Metres (ex VAT)

AED 67.60

AED 67.60 1 Reel of 2 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 25mm, 27mm Polypropylene

AED 64.38

AED 64.38 1 Reel of 2 Metres (ex VAT)

AED 67.60

AED 67.60 1 Reel of 2 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 25mm, 27mm Polypropylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Spiral Wrap, I.D 15mm, 16mm Polypropylene
AED 46.611 Reel of 2 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

25mm

Maximum Cable Diameter

27mm

Colour

Grey

Internal Diameter

25mm

Material

Polypropylene

Maximum Bundle Diameter

27mm

Fire Behaviour

Halogen Free

Wall Thickness

1.3mm

Length

2m

Series

KL

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Spiral Wrap, I.D 15mm, 16mm Polypropylene
AED 46.611 Reel of 2 Metres (ex VAT)