Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
35mm
Maximum Cable Diameter
35mm
Colour
Black
Internal Diameter
32mm
Material
Polypropylene
Maximum Bundle Diameter
35mm
Fire Behaviour
Halogen Free
Wall Thickness
1.3mm
Length
25m
Series
KL
Distrelec Product Id
30390895
Country of Origin
Taiwan, Province Of China
AED 1,282.86
AED 1,282.86 1 Reel of 25 Metres (ex VAT)
AED 1,347.00
AED 1,347.00 1 Reel of 25 Metres (inc. VAT)
1
AED 1,282.86
AED 1,282.86 1 Reel of 25 Metres (ex VAT)
AED 1,347.00
AED 1,347.00 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
35mm
Maximum Cable Diameter
35mm
Colour
Black
Internal Diameter
32mm
Material
Polypropylene
Maximum Bundle Diameter
35mm
Fire Behaviour
Halogen Free
Wall Thickness
1.3mm
Length
25m
Series
KL
Distrelec Product Id
30390895
Country of Origin
Taiwan, Province Of China