RS PRO Spiral Wrap, I.D 4mm, 15mm Polyethylene

RS Stock No.: 811-7673Brand: RS PRODistrelec Article No.: 30404932
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

4.5mm

Colour

Black

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

15mm

Wall Thickness

0.6mm

Length

10m

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 38.32

AED 3.832 Each (ex VAT)

AED 40.24

AED 4.024 Each (inc. VAT)

RS PRO Spiral Wrap, I.D 4mm, 15mm Polyethylene

AED 38.32

AED 3.832 Each (ex VAT)

AED 40.24

AED 4.024 Each (inc. VAT)

RS PRO Spiral Wrap, I.D 4mm, 15mm Polyethylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
10 - 140AED 3.832AED 38.32
150 - 240AED 3.728AED 37.28
250+AED 3.675AED 36.75
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

4.5mm

Colour

Black

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

15mm

Wall Thickness

0.6mm

Length

10m

Country of Origin

Taiwan, Province Of China

You may be interested in