Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spiral Wrap, I.D 4mm, 15mm Polyethylene

RS Stock No.: 811-7682Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

4.5mm

Colour

Natural

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

15mm

Wall Thickness

0.6mm

Length

10m

Country of Origin

Taiwan, Province Of China

Product details

RS PRO PE Spiral Wrap - Natural

Don't let disorganised cables disrupt your environment. Use these RS PRO spiral cable wraps and experience the difference in efficiency and safety. Made from high-quality polyethene, RS PRO spiral cable wraps offer excellent build quality while providing the flexibility you need to manage your cables effortlessly. During application, wrap it around your cables to keep them neatly bundled and protected from damage.

Why Would You Choose Spiral Cable Wrap?

RS PRO spiral cable wraps are perfect for managing computer cables, electrical wires, and more. They keep your spaces neat and organised, with no more tangled or unsightly cables. You'll find this natural spiral wrap suitable for projects that require cable & wire management. It can prolong the working life by reducing wear and preventing tripping accidents.

Features and Benefits

  • Easily organise and protect cables

  • PE Material

  • Allows breakouts at any point

  • Supplied in various lengths and diameters

  • Available in black or natural colours

Applications

  • Homes entertainment

  • Offices

  • Workshops

You may be interested in
Stock information temporarily unavailable.

AED 29.36

AED 2.936 Each (ex VAT)

AED 30.83

AED 3.083 Each (inc. VAT)

RS PRO Spiral Wrap, I.D 4mm, 15mm Polyethylene

AED 29.36

AED 2.936 Each (ex VAT)

AED 30.83

AED 3.083 Each (inc. VAT)

RS PRO Spiral Wrap, I.D 4mm, 15mm Polyethylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10 - 140AED 2.936AED 29.36
150 - 240AED 2.832AED 28.32
250 - 490AED 2.781AED 27.81
500+AED 2.781AED 27.81
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

4.5mm

Colour

Natural

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

15mm

Wall Thickness

0.6mm

Length

10m

Country of Origin

Taiwan, Province Of China

Product details

RS PRO PE Spiral Wrap - Natural

Don't let disorganised cables disrupt your environment. Use these RS PRO spiral cable wraps and experience the difference in efficiency and safety. Made from high-quality polyethene, RS PRO spiral cable wraps offer excellent build quality while providing the flexibility you need to manage your cables effortlessly. During application, wrap it around your cables to keep them neatly bundled and protected from damage.

Why Would You Choose Spiral Cable Wrap?

RS PRO spiral cable wraps are perfect for managing computer cables, electrical wires, and more. They keep your spaces neat and organised, with no more tangled or unsightly cables. You'll find this natural spiral wrap suitable for projects that require cable & wire management. It can prolong the working life by reducing wear and preventing tripping accidents.

Features and Benefits

  • Easily organise and protect cables

  • PE Material

  • Allows breakouts at any point

  • Supplied in various lengths and diameters

  • Available in black or natural colours

Applications

  • Homes entertainment

  • Offices

  • Workshops

You may be interested in