Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
4mm
Maximum Cable Diameter
4.5mm
Colour
Natural
Internal Diameter
4mm
Material
Nylon
Maximum Bundle Diameter
25mm
Wall Thickness
0.45mm
Length
10m
Distrelec Product Id
30419806
Country of Origin
Taiwan, Province Of China
Product details
Nylon Spiral Wrap
A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls
Black or Natural colour
10m lengths
Nylon material
AED 43.58
AED 4.358 Each (ex VAT)
AED 45.76
AED 4.576 Each (inc. VAT)
10
AED 43.58
AED 4.358 Each (ex VAT)
AED 45.76
AED 4.576 Each (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
4mm
Maximum Cable Diameter
4.5mm
Colour
Natural
Internal Diameter
4mm
Material
Nylon
Maximum Bundle Diameter
25mm
Wall Thickness
0.45mm
Length
10m
Distrelec Product Id
30419806
Country of Origin
Taiwan, Province Of China
Product details
Nylon Spiral Wrap
A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls
Black or Natural colour
10m lengths
Nylon material