Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spiral Wrap, I.D 6mm Polyethylene

RS Stock No.: 204-4424Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

6mm

Maximum Cable Diameter

25mm

Colour

Natural

Internal Diameter

6mm

Material

Polyethylene

Fire Behaviour

Halogen Free

Wall Thickness

0.6mm

Length

30.5m

Series

KS

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 91.36

AED 91.36 1 Reel of 30 Metres (ex VAT)

AED 95.93

AED 95.93 1 Reel of 30 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 6mm Polyethylene

AED 91.36

AED 91.36 1 Reel of 30 Metres (ex VAT)

AED 95.93

AED 95.93 1 Reel of 30 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 6mm Polyethylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

6mm

Maximum Cable Diameter

25mm

Colour

Natural

Internal Diameter

6mm

Material

Polyethylene

Fire Behaviour

Halogen Free

Wall Thickness

0.6mm

Length

30.5m

Series

KS

Country of Origin

Taiwan, Province Of China