RS PRO Spiral Wrap, I.D 6mm Polyethylene

Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
6mm
Maximum Cable Diameter
25mm
Colour
Black
Internal Diameter
6mm
Material
Polyethylene
Fire Behaviour
Halogen Free
Wall Thickness
0.6mm
Length
30.5m
Series
KS
Country of Origin
Taiwan, Province Of China
AED 91.36
AED 91.36 1 Reel of 30 Metres (ex VAT)
AED 95.93
AED 95.93 1 Reel of 30 Metres (inc. VAT)
1
AED 91.36
AED 91.36 1 Reel of 30 Metres (ex VAT)
AED 95.93
AED 95.93 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
6mm
Maximum Cable Diameter
25mm
Colour
Black
Internal Diameter
6mm
Material
Polyethylene
Fire Behaviour
Halogen Free
Wall Thickness
0.6mm
Length
30.5m
Series
KS
Country of Origin
Taiwan, Province Of China