RS PRO Splice Connector, Blue, Insulated 1.5 → 2.5 mm², 16 → 14 AWG

Technical Document
Specifications
Brand
RS ProMinimum Wire Size mm²
1.5mm²
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Maximum Wire Size mm²
2.5mm²
Overall Length
27mm
Minimum Wire Size AWG
16AWG
Diameter
5.2mm
Maximum Wire Size AWG
14AWG
Insulation
Insulated
Colour
Blue
Insulation Material
Nylon
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
AED 113.30
AED 1.133 Each (In a Bag of 100) (ex VAT)
AED 118.96
AED 1.19 Each (In a Bag of 100) (inc. VAT)
100
AED 113.30
AED 1.133 Each (In a Bag of 100) (ex VAT)
AED 118.96
AED 1.19 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 1.133 | AED 113.30 |
1000 - 1900 | AED 1.03 | AED 103.00 |
2000 - 4900 | AED 0.978 | AED 97.85 |
5000+ | AED 0.927 | AED 92.70 |
Technical Document
Specifications
Brand
RS ProMinimum Wire Size mm²
1.5mm²
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Maximum Wire Size mm²
2.5mm²
Overall Length
27mm
Minimum Wire Size AWG
16AWG
Diameter
5.2mm
Maximum Wire Size AWG
14AWG
Insulation
Insulated
Colour
Blue
Insulation Material
Nylon
Contact Material
Copper
Country of Origin
Taiwan, Province Of China