RS PRO Splice Connector, Natural, Insulated 1.25 mm², 22 → 16 AWG

Technical Document
Specifications
Brand
RS ProWire Size
1.25 mm², 22 → 16 AWG
Maximum Wire Size mm²
1.25mm²
Overall Length
15.2mm
Minimum Wire Size AWG
22AWG
Diameter
6mm
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Colour
Natural
Insulation Material
Nylon
Contact Material
Copper
Thickness
0.35mm
Country of Origin
Taiwan, Province Of China
AED 21.00
AED 0.21 Each (In a Bag of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Bag of 100) (inc. VAT)
100
AED 21.00
AED 0.21 Each (In a Bag of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.21 | AED 21.00 |
1000 - 1900 | AED 0.21 | AED 21.00 |
2000 - 4900 | AED 0.158 | AED 15.75 |
5000+ | AED 0.158 | AED 15.75 |
Technical Document
Specifications
Brand
RS ProWire Size
1.25 mm², 22 → 16 AWG
Maximum Wire Size mm²
1.25mm²
Overall Length
15.2mm
Minimum Wire Size AWG
22AWG
Diameter
6mm
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Colour
Natural
Insulation Material
Nylon
Contact Material
Copper
Thickness
0.35mm
Country of Origin
Taiwan, Province Of China