RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG

Technical Document
Specifications
Brand
RS ProMinimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Maximum Wire Size mm²
1.5mm²
Overall Length
25mm
Minimum Wire Size AWG
22AWG
Diameter
4mm
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Colour
Red
Insulation Material
PC
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
AED 57.75
AED 0.578 Each (In a Bag of 100) (ex VAT)
AED 60.64
AED 0.607 Each (In a Bag of 100) (inc. VAT)
100
AED 57.75
AED 0.578 Each (In a Bag of 100) (ex VAT)
AED 60.64
AED 0.607 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.578 | AED 57.75 |
1000 - 1900 | AED 0.525 | AED 52.50 |
2000 - 4900 | AED 0.525 | AED 52.50 |
5000+ | AED 0.472 | AED 47.25 |
Technical Document
Specifications
Brand
RS ProMinimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Maximum Wire Size mm²
1.5mm²
Overall Length
25mm
Minimum Wire Size AWG
22AWG
Diameter
4mm
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Colour
Red
Insulation Material
PC
Contact Material
Copper
Country of Origin
Taiwan, Province Of China