RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG

Technical Document
Specifications
Brand
RS ProMinimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
27.3mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
3.2mm
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Maximum Wire Size (AWG)
16AWG
Colour
Red
Insulation Material
Nylon
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
AED 42.00
AED 0.42 Each (In a Bag of 100) (ex VAT)
AED 44.10
AED 0.441 Each (In a Bag of 100) (inc. VAT)
100
AED 42.00
AED 0.42 Each (In a Bag of 100) (ex VAT)
AED 44.10
AED 0.441 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.42 | AED 42.00 |
1000 - 1900 | AED 0.368 | AED 36.75 |
2000 - 4900 | AED 0.368 | AED 36.75 |
5000+ | AED 0.315 | AED 31.50 |
Technical Document
Specifications
Brand
RS ProMinimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
27.3mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
3.2mm
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Maximum Wire Size (AWG)
16AWG
Colour
Red
Insulation Material
Nylon
Contact Material
Copper
Country of Origin
Taiwan, Province Of China