RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG

Technical Document
Specifications
Brand
RS ProMinimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Overall Length
25.2mm
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
4mm
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Colour
Red
Insulation Material
Nylon
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
AED 47.25
AED 0.472 Each (In a Bag of 100) (ex VAT)
AED 49.61
AED 0.496 Each (In a Bag of 100) (inc. VAT)
100
AED 47.25
AED 0.472 Each (In a Bag of 100) (ex VAT)
AED 49.61
AED 0.496 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.472 | AED 47.25 |
1000 - 1900 | AED 0.42 | AED 42.00 |
2000 - 4900 | AED 0.42 | AED 42.00 |
5000+ | AED 0.368 | AED 36.75 |
Technical Document
Specifications
Brand
RS ProMinimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Overall Length
25.2mm
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
4mm
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Colour
Red
Insulation Material
Nylon
Contact Material
Copper
Country of Origin
Taiwan, Province Of China