RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG

RS Stock No.: 178-7216Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

25.2mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

4mm

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size (AWG)

16AWG

Colour

Red

Insulation Material

Nylon

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 31.50

AED 0.315 Each (In a Bag of 100) (ex VAT)

AED 33.08

AED 0.331 Each (In a Bag of 100) (inc. VAT)

RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG

AED 31.50

AED 0.315 Each (In a Bag of 100) (ex VAT)

AED 33.08

AED 0.331 Each (In a Bag of 100) (inc. VAT)

RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900AED 0.315AED 31.50
1000 - 1900AED 0.315AED 31.50
2000 - 4900AED 0.315AED 31.50
5000+AED 0.262AED 26.25

Technical Document

Specifications

Brand

RS Pro

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

25.2mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

4mm

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size (AWG)

16AWG

Colour

Red

Insulation Material

Nylon

Contact Material

Brass

Country of Origin

Taiwan, Province Of China