RS PRO Split Core Current Sensor, 250A Input, 333 mV Output, 24mm Bore

Technical Document
Specifications
Brand
RS ProBore Size
24mm
Transformer Type
Split Core
Input Current
250A
Output Current
333 mV
Overall Height
66mm
Overall Width
54mm
Overall Depth
35mm
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Mounting Type
Cable Tie
Dimensions
66 x 54 x 35 mm
Country of Origin
China
AED 130.62
AED 130.62 Each (ex VAT)
AED 137.15
AED 137.15 Each (inc. VAT)
1
AED 130.62
AED 130.62 Each (ex VAT)
AED 137.15
AED 137.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBore Size
24mm
Transformer Type
Split Core
Input Current
250A
Output Current
333 mV
Overall Height
66mm
Overall Width
54mm
Overall Depth
35mm
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Mounting Type
Cable Tie
Dimensions
66 x 54 x 35 mm
Country of Origin
China