Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Split Core Current Transducer, 50A Input, 24 V

RS Stock No.: 210-0642Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Series

CVH500IP01

Transformer Type

Split Core

Supply Voltage

24 V

Input Current

50A

Overall Height

51mm

Overall Depth

26.5mm

Minimum Temperature

-25°C

Maximum Temperature

+65°C

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 541.85

AED 541.85 Each (ex VAT)

AED 568.94

AED 568.94 Each (inc. VAT)

RS PRO Split Core Current Transducer, 50A Input, 24 V

AED 541.85

AED 541.85 Each (ex VAT)

AED 568.94

AED 568.94 Each (inc. VAT)

RS PRO Split Core Current Transducer, 50A Input, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CVH500IP01

Transformer Type

Split Core

Supply Voltage

24 V

Input Current

50A

Overall Height

51mm

Overall Depth

26.5mm

Minimum Temperature

-25°C

Maximum Temperature

+65°C

Mounting Type

Panel Mount

Country of Origin

China