RS PRO Split Core Current Transducer, 5A Input

RS Stock No.: 210-0645Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Series

CVH5R0VP01

Transformer Type

Split Core

Input Current

5A

Overall Height

51mm

Overall Depth

26.5mm

Minimum Temperature

-20°C

Maximum Temperature

+65°C

Mounting Type

Panel Mount

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 345.45

AED 345.45 Each (ex VAT)

AED 362.72

AED 362.72 Each (inc. VAT)

RS PRO Split Core Current Transducer, 5A Input

AED 345.45

AED 345.45 Each (ex VAT)

AED 362.72

AED 362.72 Each (inc. VAT)

RS PRO Split Core Current Transducer, 5A Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

CVH5R0VP01

Transformer Type

Split Core

Input Current

5A

Overall Height

51mm

Overall Depth

26.5mm

Minimum Temperature

-20°C

Maximum Temperature

+65°C

Mounting Type

Panel Mount

Country of Origin

China

You may be interested in