Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Split Core Current Transformer, 100A Input, 20:1, 5 A Output, 18.5mm Bore

RS Stock No.: 180-454Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

20:1

Bore Size

18.5mm

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

100A

Output Current

5 A

Overall Height

110mm

Overall Width

62mm

Overall Depth

56.2mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Bus Bar Mounting, Cable Tie

Dimensions

110 x 62 x 56.2 mm

Country of Origin

India

Stock information temporarily unavailable.

AED 234.68

AED 234.68 Each (ex VAT)

AED 246.41

AED 246.41 Each (inc. VAT)

RS PRO Split Core Current Transformer, 100A Input, 20:1, 5 A Output, 18.5mm Bore

AED 234.68

AED 234.68 Each (ex VAT)

AED 246.41

AED 246.41 Each (inc. VAT)

RS PRO Split Core Current Transformer, 100A Input, 20:1, 5 A Output, 18.5mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Ratio

20:1

Bore Size

18.5mm

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

100A

Output Current

5 A

Overall Height

110mm

Overall Width

62mm

Overall Depth

56.2mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Bus Bar Mounting, Cable Tie

Dimensions

110 x 62 x 56.2 mm

Country of Origin

India