Technical Document
Specifications
Brand
RS ProType
Split Ring Kit
Quantity Per Package
154
Distrelec Product Id
30407275
Country of Origin
United Kingdom
Product details
RS PRO Split Ring Kit
RS PRO split ring kit containing various sizes of split rings which is supplied in a plastic compartment box with split ring dimensions and replacement pack stock number information. This kit contains the most popular sizes of split rings and is particularly handy if you are unsure what size connecting ring you will need for future applications.
RS PRO split rings are key accessories and can be used for various projects. Split rings can also be referred to as cotter rings and are a type of wire fastener which has a circle shape and are usually used to attach items to a keyring.
Split rings can be used as a standard keychain. The design of the split rings uses tension to fix objects onto the coiled metal split ring.
Features and Benefits:
Carbon spring steel material
Nickel plated finish
Supplied in a compartment box - for easy identification of the split rings
Items can be securely attached
Various sizes and thickness of split rings
Kit Contents:
Diameter 9.5 mmx 20
Diameter 13 mm x 20
Diameter 16 mm x 20
Diameter 20 mm x 20
Diameter 25 mm x 12
Diameter 28 mm x 12
Diameter 30 mm x 15
Diameter 32 mm x 15
Diameter 38 mm x 20
Typical Applications:
Split rings are popular in various applications as they are used as key rings or connecting clasps which are ideal for attaching objects securely to them. Split rings can be found on
Keys - to hold bunches of keys together
Key fobs
Bag charms
Craft and jewellery projects
Lanyards
Replacement split rings can be purchased separately:
866-490 - Diameter 9.5 mm
866-507 - Diameter 13 mm
866-513 - Diameter 16 mm
866-529 - Diameter 20 mm
866-535 - Diameter 25 mm
866-541 - Diameter 28 mm
866-557 - Diameter 30 mm
866-563 - Diameter 32 mm
866-579 - Diameter 38 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
AED 218.87
AED 218.87 1 Kit (ex VAT)
AED 229.81
AED 229.81 1 Kit (inc. VAT)
1
AED 218.87
AED 218.87 1 Kit (ex VAT)
AED 229.81
AED 229.81 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 218.87 |
5 - 9 | AED 206.01 |
10 - 39 | AED 200.76 |
40+ | AED 187.00 |
Technical Document
Specifications
Brand
RS ProType
Split Ring Kit
Quantity Per Package
154
Distrelec Product Id
30407275
Country of Origin
United Kingdom
Product details
RS PRO Split Ring Kit
RS PRO split ring kit containing various sizes of split rings which is supplied in a plastic compartment box with split ring dimensions and replacement pack stock number information. This kit contains the most popular sizes of split rings and is particularly handy if you are unsure what size connecting ring you will need for future applications.
RS PRO split rings are key accessories and can be used for various projects. Split rings can also be referred to as cotter rings and are a type of wire fastener which has a circle shape and are usually used to attach items to a keyring.
Split rings can be used as a standard keychain. The design of the split rings uses tension to fix objects onto the coiled metal split ring.
Features and Benefits:
Carbon spring steel material
Nickel plated finish
Supplied in a compartment box - for easy identification of the split rings
Items can be securely attached
Various sizes and thickness of split rings
Kit Contents:
Diameter 9.5 mmx 20
Diameter 13 mm x 20
Diameter 16 mm x 20
Diameter 20 mm x 20
Diameter 25 mm x 12
Diameter 28 mm x 12
Diameter 30 mm x 15
Diameter 32 mm x 15
Diameter 38 mm x 20
Typical Applications:
Split rings are popular in various applications as they are used as key rings or connecting clasps which are ideal for attaching objects securely to them. Split rings can be found on
Keys - to hold bunches of keys together
Key fobs
Bag charms
Craft and jewellery projects
Lanyards
Replacement split rings can be purchased separately:
866-490 - Diameter 9.5 mm
866-507 - Diameter 13 mm
866-513 - Diameter 16 mm
866-529 - Diameter 20 mm
866-535 - Diameter 25 mm
866-541 - Diameter 28 mm
866-557 - Diameter 30 mm
866-563 - Diameter 32 mm
866-579 - Diameter 38 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.