Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spring Balance, 10 g Resolution , Metric Scale, 5 N, 500g Weight Capacity, With DKD Calibration

RS Stock No.: 725-1804Brand: RS PRO
brand-logo
View all in Spring Balances

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

5 N, 500g

Resolution

10 g

Metric

Yes

Calibrated

RSCAL

Country of Origin

Finland

Product details

Spring Balance

Spring balances which can be used for force and mass measurement. The polycarbonate body and stainless steel spring and hook make these balances resistant to many common chemicals and impact resistant.,Each measuring range has a different colour code for ease of identification.

Impact and chemical resistant polycarbonate body
Stainless steel spring and hook
2 x range overload capacity
Zero calibration adjustment nut

Supplied with

Protective translucent storage tube.

Stock information temporarily unavailable.

P.O.A.

RS PRO Spring Balance, 10 g Resolution , Metric Scale, 5 N, 500g Weight Capacity, With DKD Calibration

Calibration type

P.O.A.

RS PRO Spring Balance, 10 g Resolution , Metric Scale, 5 N, 500g Weight Capacity, With DKD Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

5 N, 500g

Resolution

10 g

Metric

Yes

Calibrated

RSCAL

Country of Origin

Finland

Product details

Spring Balance

Spring balances which can be used for force and mass measurement. The polycarbonate body and stainless steel spring and hook make these balances resistant to many common chemicals and impact resistant.,Each measuring range has a different colour code for ease of identification.

Impact and chemical resistant polycarbonate body
Stainless steel spring and hook
2 x range overload capacity
Zero calibration adjustment nut

Supplied with

Protective translucent storage tube.