RS PRO Square Nylon Tube Insert, 1000kg Static Load Capacity

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
1000kg
Profile
Square
Body Material
Nylon
Bush Material
Nickel-Plated Brass
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel
AED 172.72
AED 172.72 1 Bag of 4 (ex VAT)
AED 181.36
AED 181.36 1 Bag of 4 (inc. VAT)
1
AED 172.72
AED 172.72 1 Bag of 4 (ex VAT)
AED 181.36
AED 181.36 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 172.72 |
5 - 9 | AED 169.94 |
10+ | AED 167.11 |
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
1000kg
Profile
Square
Body Material
Nylon
Bush Material
Nickel-Plated Brass
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel