RS PRO Square Nylon Tube Insert, 500kg Static Load Capacity

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
500kg
Profile
Square
Body Material
Nylon
Bush Material
Nickel-Plated Brass
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel
AED 166.32
AED 166.32 1 Bag of 4 (ex VAT)
AED 174.64
AED 174.64 1 Bag of 4 (inc. VAT)
1
AED 166.32
AED 166.32 1 Bag of 4 (ex VAT)
AED 174.64
AED 174.64 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 166.32 |
5 - 9 | AED 161.18 |
10+ | AED 158.60 |
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
500kg
Profile
Square
Body Material
Nylon
Bush Material
Nickel-Plated Brass
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel