Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Square Polymer Non Slip Pad 20.5mm width x 20.5mm length x 3mm height

RS Stock No.: 302-3107Brand: RS PRO
brand-logo
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Thickness

3mm

Shape

Square

Material

Polymer

Length

20.5mm

Maximum Operating Temperature

+50°C

Width

20.5mm

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

Anti-Slip Pads/Feet

Self adhesive feet available in two material types and two shapes:

Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C

Stock information temporarily unavailable.

AED 156.04

AED 156.04 1 Bag of 24 (ex VAT)

AED 163.84

AED 163.84 1 Bag of 24 (inc. VAT)

RS PRO Square Polymer Non Slip Pad 20.5mm width x 20.5mm length x 3mm height

AED 156.04

AED 156.04 1 Bag of 24 (ex VAT)

AED 163.84

AED 163.84 1 Bag of 24 (inc. VAT)

RS PRO Square Polymer Non Slip Pad 20.5mm width x 20.5mm length x 3mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 156.04
5 - 9AED 149.86
10 - 24AED 146.36
25+AED 143.43

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Thickness

3mm

Shape

Square

Material

Polymer

Length

20.5mm

Maximum Operating Temperature

+50°C

Width

20.5mm

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

Anti-Slip Pads/Feet

Self adhesive feet available in two material types and two shapes:

Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C