Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Square PUR Self Adhesive Feet, 12.7mm diameter x 5.8mm height

RS Stock No.: 173-5947Brand: RS PRO
brand-logo
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Square

Thickness

5.8mm

Colour

Black

Diameter

12.7mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Square Anti Vibration Mount
P.O.A.1 Bag of 80 (ex VAT)
Stock information temporarily unavailable.

AED 125.00

AED 125.00 1 Bag of 100 (ex VAT)

AED 131.25

AED 131.25 1 Bag of 100 (inc. VAT)

RS PRO Square PUR Self Adhesive Feet, 12.7mm diameter x 5.8mm height

AED 125.00

AED 125.00 1 Bag of 100 (ex VAT)

AED 131.25

AED 131.25 1 Bag of 100 (inc. VAT)

RS PRO Square PUR Self Adhesive Feet, 12.7mm diameter x 5.8mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 125.00
5 - 9AED 118.70
10+AED 115.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Square Anti Vibration Mount
P.O.A.1 Bag of 80 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Square

Thickness

5.8mm

Colour

Black

Diameter

12.7mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Square Anti Vibration Mount
P.O.A.1 Bag of 80 (ex VAT)