Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Square PUR Self Adhesive Feet, 20.6mm diameter x 7.6mm height

RS Stock No.: 173-5948Brand: RS PRODistrelec Article No.: 30405351
brand-logo
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Square

Thickness

7.6mm

Colour

Black

Diameter

20.6mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30405351

Country of Origin

India

You may be interested in
RS PRO Square Anti Vibration Mount
P.O.A.1 Bag of 36 (ex VAT)
Stock information temporarily unavailable.

AED 70.24

AED 70.24 1 Bag of 49 (ex VAT)

AED 73.75

AED 73.75 1 Bag of 49 (inc. VAT)

RS PRO Square PUR Self Adhesive Feet, 20.6mm diameter x 7.6mm height

AED 70.24

AED 70.24 1 Bag of 49 (ex VAT)

AED 73.75

AED 73.75 1 Bag of 49 (inc. VAT)

RS PRO Square PUR Self Adhesive Feet, 20.6mm diameter x 7.6mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 70.24
5 - 9AED 67.04
10+AED 65.99
You may be interested in
RS PRO Square Anti Vibration Mount
P.O.A.1 Bag of 36 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Square

Thickness

7.6mm

Colour

Black

Diameter

20.6mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30405351

Country of Origin

India

You may be interested in
RS PRO Square Anti Vibration Mount
P.O.A.1 Bag of 36 (ex VAT)