Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Square Tool Bit HSS, 3 in M42

RS Stock No.: 522-7907Brand: RS PRO
brand-logo
View all in Lathe Tools & Kits

Technical Document

Specifications

Brand

RS Pro

Type

Square Tool Bit

Lathe Part

Lathe Tool Bit

Overall Length

3 in

Rake Angle

22°

Material

HSS

Grade

M42

Thickness

1/4in

Country of Origin

China

Product details

Cobalt Lathe Tool Steel (M42 Capitol Super)

High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden

Stock information temporarily unavailable.

AED 58.85

AED 58.85 Each (ex VAT)

AED 61.79

AED 61.79 Each (inc. VAT)

RS PRO Square Tool Bit HSS, 3 in M42

AED 58.85

AED 58.85 Each (ex VAT)

AED 61.79

AED 61.79 Each (inc. VAT)

RS PRO Square Tool Bit HSS, 3 in M42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Square Tool Bit

Lathe Part

Lathe Tool Bit

Overall Length

3 in

Rake Angle

22°

Material

HSS

Grade

M42

Thickness

1/4in

Country of Origin

China

Product details

Cobalt Lathe Tool Steel (M42 Capitol Super)

High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden