RS PRO Square Tool Bit HSS, 6 in M2

Technical Document
Specifications
Brand
RS ProType
Square Tool Bit
Lathe Part
Lathe Tool Bit
Overall Length
6 in
Rake Angle
22°
Material
HSS
Grade
M2
Thickness
1/2in
Country of Origin
China
Product details
Molybdenum Lathe Tool Steel
Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle
AED 167.68
AED 167.68 Each (ex VAT)
AED 176.06
AED 176.06 Each (inc. VAT)
1
AED 167.68
AED 167.68 Each (ex VAT)
AED 176.06
AED 176.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Square Tool Bit
Lathe Part
Lathe Tool Bit
Overall Length
6 in
Rake Angle
22°
Material
HSS
Grade
M2
Thickness
1/2in
Country of Origin
China
Product details
Molybdenum Lathe Tool Steel
Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle
