RS PRO SR66 Button Batteries, 1.55V, 6.8mm Diameter

Technical Document
Specifications
Brand
RS ProSize
SR66
Chemistry
Silver Oxide
Nominal Voltage
1.55V
Capacity
25mAh
Terminal Type
Standard
Diameter
6.8mm
Dimensions
6.8 x 2.6mm
Number of Batteries Supplied
5
Pack Quantity
5
Series
SR
IEC Name
SR66
Country of Origin
China
Product details
RS PRO Silver Oxide Button Batteries
Silver oxide coin button batteries from RS PRO. These batteries all come in a pack of 5 and the range is available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. They have less self-discharge and are longer lasting than alkaline equivalents.
Features and benefits:
Higher the capacity the longer life time
Non-Rechargeable
Wide operating temperature range
Resistant to vibration, shock and acceleration
Stable and steady performance and feature low internal resistance
Typical Applications
Silver oxide coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Calculators
Car keys
Toys
Cameras
Watches
Hearing aids
Guidance
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
SR66
Chemistry
Silver Oxide
Nominal Voltage
1.55V
Capacity
25mAh
Terminal Type
Standard
Diameter
6.8mm
Dimensions
6.8 x 2.6mm
Number of Batteries Supplied
5
Pack Quantity
5
Series
SR
IEC Name
SR66
Country of Origin
China
Product details
RS PRO Silver Oxide Button Batteries
Silver oxide coin button batteries from RS PRO. These batteries all come in a pack of 5 and the range is available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. They have less self-discharge and are longer lasting than alkaline equivalents.
Features and benefits:
Higher the capacity the longer life time
Non-Rechargeable
Wide operating temperature range
Resistant to vibration, shock and acceleration
Stable and steady performance and feature low internal resistance
Typical Applications
Silver oxide coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Calculators
Car keys
Toys
Cameras
Watches
Hearing aids
Guidance
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.