RS PRO SR69 Button Battery, 1.55V, 9.5mm Diameter

RS Stock No.: 399-397Brand: RS PRO
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

RS Pro

Size

SR69

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

44mAh

Terminal Type

Standard

Diameter

9.5mm

Dimensions

9.5 x 2.1mm

Country of Origin

China

Product details

RS PRO Silver Oxide Button Batteries

Silver oxide coin button batteries from RS PRO. These batteries all come in a pack of 5 and the range is available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. They have less self-discharge and are longer lasting than alkaline equivalents.

Features and benefits:

• Higher the capacity the longer life time
• Non-Rechargeable
• Wide operating temperature range
• Resistant to vibration, shock and acceleration
• Stable and steady performance and feature low internal resistance

Typical Applications

Silver oxide coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Car keys
• Toys
• Cameras
• Watches
• Hearing aids

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Warning

Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

You may be interested in
RS PRO SR69 Button Batteries, 1.55V, 9.5mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO SR60 Button Batteries, 1.55V, 6.8mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO SR66 Button Batteries, 1.55V, 6.8mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO SR69 Button Battery, 1.55V, 9.5mm Diameter

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO SR69 Button Battery, 1.55V, 9.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO SR69 Button Batteries, 1.55V, 9.5mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO SR60 Button Batteries, 1.55V, 6.8mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO SR66 Button Batteries, 1.55V, 6.8mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Size

SR69

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

44mAh

Terminal Type

Standard

Diameter

9.5mm

Dimensions

9.5 x 2.1mm

Country of Origin

China

Product details

RS PRO Silver Oxide Button Batteries

Silver oxide coin button batteries from RS PRO. These batteries all come in a pack of 5 and the range is available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. They have less self-discharge and are longer lasting than alkaline equivalents.

Features and benefits:

• Higher the capacity the longer life time
• Non-Rechargeable
• Wide operating temperature range
• Resistant to vibration, shock and acceleration
• Stable and steady performance and feature low internal resistance

Typical Applications

Silver oxide coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Car keys
• Toys
• Cameras
• Watches
• Hearing aids

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Warning

Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

You may be interested in
RS PRO SR69 Button Batteries, 1.55V, 9.5mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO SR60 Button Batteries, 1.55V, 6.8mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO SR66 Button Batteries, 1.55V, 6.8mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)