RS PRO, ST, PC Multimode Simplex Fibre Optic Connector 127μm Fibre Size, 0.3dB Insertion Loss

Technical Document
Specifications
Brand
RS ProConnector Type
ST
Connector Polish
PC
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Fibre Size
127µm
Insertion Loss
0.3dB
Buffer Diameter
900µm
Colour
Black, Silver
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
SC, ST and LC Optical Fibre Connectors
A range of Simplex (single), Duplex (dual) and Pigtail (single) multimode optical fibre connectors commonly used in telecoms distribution rooms and local area networks. For use with OM1, OM2 and OM3 fibre.
AED 17.59
AED 17.59 Each (ex VAT)
AED 18.47
AED 18.47 Each (inc. VAT)
1
AED 17.59
AED 17.59 Each (ex VAT)
AED 18.47
AED 18.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 17.59 |
15 - 49 | AED 16.38 |
50+ | AED 15.38 |
Technical Document
Specifications
Brand
RS ProConnector Type
ST
Connector Polish
PC
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Fibre Size
127µm
Insertion Loss
0.3dB
Buffer Diameter
900µm
Colour
Black, Silver
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
SC, ST and LC Optical Fibre Connectors
A range of Simplex (single), Duplex (dual) and Pigtail (single) multimode optical fibre connectors commonly used in telecoms distribution rooms and local area networks. For use with OM1, OM2 and OM3 fibre.