Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, ST, PC Multimode Simplex Fibre Optic Connector

RS Stock No.: 536-8115Brand: RS PRO
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Buffer Diameter

2 mm, 3 mm, 900 μm

Jacket Diameter

3mm

Colour

Black

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

SC, ST and LC Optical Fibre Connectors

A range of Simplex (single), Duplex (dual) and Pigtail (single) multimode optical fibre connectors commonly used in telecoms distribution rooms and local area networks. For use with OM1, OM2 and OM3 fibre.

Stock information temporarily unavailable.

AED 10.00

AED 10.00 Each (ex VAT)

AED 10.50

AED 10.50 Each (inc. VAT)

RS PRO, ST, PC Multimode Simplex Fibre Optic Connector

AED 10.00

AED 10.00 Each (ex VAT)

AED 10.50

AED 10.50 Each (inc. VAT)

RS PRO, ST, PC Multimode Simplex Fibre Optic Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 10.00
15 - 49AED 8.00
50+AED 7.55

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Buffer Diameter

2 mm, 3 mm, 900 μm

Jacket Diameter

3mm

Colour

Black

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

SC, ST and LC Optical Fibre Connectors

A range of Simplex (single), Duplex (dual) and Pigtail (single) multimode optical fibre connectors commonly used in telecoms distribution rooms and local area networks. For use with OM1, OM2 and OM3 fibre.