Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 23 → 25mm ID

RS Stock No.: 271-0167Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

23 → 25mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

23mm

Inside Diameter Maximum

25mm

Band Width

18mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 33.73

AED 33.73 1 Bag of 2 (ex VAT)

AED 35.42

AED 35.42 1 Bag of 2 (inc. VAT)

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 23 → 25mm ID

AED 33.73

AED 33.73 1 Bag of 2 (ex VAT)

AED 35.42

AED 35.42 1 Bag of 2 (inc. VAT)

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 23 → 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

23 → 25mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

23mm

Inside Diameter Maximum

25mm

Band Width

18mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand