Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 23mm Band Width, 43 → 47mm ID

RS Stock No.: 196-3943Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

43 → 47mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

43mm

Inside Diameter Maximum

47mm

Band Width

23mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

AED 49.65

AED 49.65 1 Bag of 2 (ex VAT)

AED 52.13

AED 52.13 1 Bag of 2 (inc. VAT)

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 23mm Band Width, 43 → 47mm ID

AED 49.65

AED 49.65 1 Bag of 2 (ex VAT)

AED 52.13

AED 52.13 1 Bag of 2 (inc. VAT)

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 23mm Band Width, 43 → 47mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

43 → 47mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

43mm

Inside Diameter Maximum

47mm

Band Width

23mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand

You may be interested in