RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 12.3mm Band Width, 13 → 20mm ID

RS Stock No.: 172-0594Brand: RS PROIMPA: 614067Distrelec Article No.: 30416998
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

13 → 20mm

Clip Type

Hose Clip

Material

Stainless Steel 316

Inside Diameter Minimum

13mm

Inside Diameter Maximum

20mm

Band Width

12.3mm

Stainless Steel Type

A4 316

Screw/Bolt Head

Slotted Hex

Country of Origin

Thailand

You may be interested in

AED 109.46

AED 21.892 Each (In a Bag of 5) (ex VAT)

AED 114.93

AED 22.987 Each (In a Bag of 5) (inc. VAT)

RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 12.3mm Band Width, 13 → 20mm ID

AED 109.46

AED 21.892 Each (In a Bag of 5) (ex VAT)

AED 114.93

AED 22.987 Each (In a Bag of 5) (inc. VAT)

RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 12.3mm Band Width, 13 → 20mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
5 - 20AED 21.892AED 109.46
25 - 45AED 20.842AED 104.21
50 - 145AED 19.688AED 98.44
150+AED 18.375AED 91.88
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

13 → 20mm

Clip Type

Hose Clip

Material

Stainless Steel 316

Inside Diameter Minimum

13mm

Inside Diameter Maximum

20mm

Band Width

12.3mm

Stainless Steel Type

A4 316

Screw/Bolt Head

Slotted Hex

Country of Origin

Thailand

You may be interested in