RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 14.7mm Band Width, 35 → 45mm ID

Technical Document
Specifications
Brand
RS ProInside Diameter
35 → 45mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
35mm
Inside Diameter Maximum
45mm
Band Width
14.7mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand
AED 169.31
AED 33.862 Each (In a Bag of 5) (ex VAT)
AED 177.78
AED 35.555 Each (In a Bag of 5) (inc. VAT)
5
AED 169.31
AED 33.862 Each (In a Bag of 5) (ex VAT)
AED 177.78
AED 35.555 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | AED 33.862 | AED 169.31 |
25 - 45 | AED 32.182 | AED 160.91 |
50 - 145 | AED 30.502 | AED 152.51 |
150+ | AED 28.612 | AED 143.06 |
Technical Document
Specifications
Brand
RS ProInside Diameter
35 → 45mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
35mm
Inside Diameter Maximum
45mm
Band Width
14.7mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand