RS PRO Stainless Steel 890 Piece Pozidriv Drive Screw/Bolt Kit

Technical Document
Specifications
Brand
RS ProNumber of Pieces
890
Screw/Bolt Type
Self Tapping Screw
Head Shape
Flat, Pan
Drive Type
Pozidriv
Screw/Bolts Lengths
3/8 → 1in
Thread Size
M6, M8, M10
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Screw/Bolt Length Longest
1in
Screw/Bolt Length Shortest
3/8in
Country of Origin
United Kingdom
AED 373.95
AED 373.95 1 Kit (ex VAT)
AED 392.65
AED 392.65 1 Kit (inc. VAT)
1
AED 373.95
AED 373.95 1 Kit (ex VAT)
AED 392.65
AED 392.65 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
890
Screw/Bolt Type
Self Tapping Screw
Head Shape
Flat, Pan
Drive Type
Pozidriv
Screw/Bolts Lengths
3/8 → 1in
Thread Size
M6, M8, M10
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Screw/Bolt Length Longest
1in
Screw/Bolt Length Shortest
3/8in
Country of Origin
United Kingdom