Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Ball Valve, Process Ball Valve, Threaded 3.8mm, 1/8in

RS Stock No.: 231-2713Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

Ball Valve

Attachment Type

Threaded

Thread Size

3.8mm

Compression Fitting Size

1/8in

Body Material

Stainless Steel

Series

Ghinox

Country of Origin

Italy

Stock information temporarily unavailable.

AED 798.60

AED 399.30 Each (In a Pack of 2) (ex VAT)

AED 838.53

AED 419.265 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Ball Valve, Process Ball Valve, Threaded 3.8mm, 1/8in

AED 798.60

AED 399.30 Each (In a Pack of 2) (ex VAT)

AED 838.53

AED 419.265 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Ball Valve, Process Ball Valve, Threaded 3.8mm, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Ball Valve

Attachment Type

Threaded

Thread Size

3.8mm

Compression Fitting Size

1/8in

Body Material

Stainless Steel

Series

Ghinox

Country of Origin

Italy