RS PRO Stainless Steel Blind Rivet, 3.2mm

Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
8mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Standards Met
DIN 7337
Thickness of Material Minimum
2mm
Thickness of Material Maximum
3.5mm
Colour
Grey
Finish
Plain
Stainless Steel Type
A2 304
AED 83.00
AED 83.00 1 Bag of 100 (ex VAT)
AED 87.15
AED 87.15 1 Bag of 100 (inc. VAT)
1
AED 83.00
AED 83.00 1 Bag of 100 (ex VAT)
AED 87.15
AED 87.15 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
8mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Standards Met
DIN 7337
Thickness of Material Minimum
2mm
Thickness of Material Maximum
3.5mm
Colour
Grey
Finish
Plain
Stainless Steel Type
A2 304