Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Blind Rivet, 4mm

RS Stock No.: 206-7754Brand: RS PRO
brand-logo
View all in Rivets

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

10mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Standards Met

DIN 7337

Thickness of Material Minimum

4.5mm

Thickness of Material Maximum

6.5mm

Colour

Grey

Finish

Plain

Stainless Steel Type

A4 316

You may be interested in
RS PRO Stainless Steel Blind Rivet, 4mm
AED 68.461 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 81.83

AED 81.83 1 Bag of 100 (ex VAT)

AED 85.92

AED 85.92 1 Bag of 100 (inc. VAT)

RS PRO Stainless Steel Blind Rivet, 4mm

AED 81.83

AED 81.83 1 Bag of 100 (ex VAT)

AED 85.92

AED 85.92 1 Bag of 100 (inc. VAT)

RS PRO Stainless Steel Blind Rivet, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Stainless Steel Blind Rivet, 4mm
AED 68.461 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

10mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Standards Met

DIN 7337

Thickness of Material Minimum

4.5mm

Thickness of Material Maximum

6.5mm

Colour

Grey

Finish

Plain

Stainless Steel Type

A4 316

You may be interested in
RS PRO Stainless Steel Blind Rivet, 4mm
AED 68.461 Bag of 100 (ex VAT)