Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Butterfly Valve, 1-1/2in

RS Stock No.: 265-3735Brand: RS PRO
brand-logo
View all in Butterfly Valves

Technical Document

Specifications

Brand

RS Pro

Body Material

Stainless Steel

Disc Material

EPDM

Handle Material

Glass Fibre Reinforced Nylon

Pressure Rating

0.9 → 10bar

Connection Size

1-1/2in

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +120 °C

Country of Origin

United Kingdom

Product details

RJT Butterfly Valve

316L stainless steel construction, fully machined from quality forgings
EPDM seals
Creep resistant bearings
Reinforced nylon handle
Reduced risk of contamination by top and bottom seals
Operating temperature -10ºC to +120°C
Working pressure 0.9 bar to 10 bar
Polished disc

Stock information temporarily unavailable.

AED 704.30

AED 704.30 Each (ex VAT)

AED 739.52

AED 739.52 Each (inc. VAT)

RS PRO Stainless Steel Butterfly Valve, 1-1/2in

AED 704.30

AED 704.30 Each (ex VAT)

AED 739.52

AED 739.52 Each (inc. VAT)

RS PRO Stainless Steel Butterfly Valve, 1-1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Stainless Steel

Disc Material

EPDM

Handle Material

Glass Fibre Reinforced Nylon

Pressure Rating

0.9 → 10bar

Connection Size

1-1/2in

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +120 °C

Country of Origin

United Kingdom

Product details

RJT Butterfly Valve

316L stainless steel construction, fully machined from quality forgings
EPDM seals
Creep resistant bearings
Reinforced nylon handle
Reduced risk of contamination by top and bottom seals
Operating temperature -10ºC to +120°C
Working pressure 0.9 bar to 10 bar
Polished disc