Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Compression Spring, 15.7mm x 2.75mm, 0.18N/mm

RS Stock No.: 821-245Brand: RS PRO
brand-logo
View all in Compression Springs

Technical Document

Specifications

Brand

RS Pro

Outside Diameter

2.75mm

Wire Diameter

0.25mm

Free Length

15.7mm

Minimum Working Length

5mm

Load at Minimum Working Length

1.92N

Material

Stainless Steel

Spring Rate

0.18N/mm

Ends

Closed (Square)/Unground

Country of Origin

United Kingdom

Product details

RS PRO Stainless Steel Compression Springs

RS PRO range of compression springs manufactured from stainless steel which come in various sizes and lengths and with a closed not ground end type. Compression springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses.

These RS PRO compression springs also referred to as coil springs have varying degrees of stiffness which is also known as spring rate.

Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs are used to keep components from meeting.

RS PRO have a great range of compression springs with wire diameters from 0.2 mm to 2.2 mm and spring rates from 0.06 N/mm to 22.56 N/mm.

Features and Benefits:

Coil spring design for strength and elasticity
Stainless steel material - good corrosion and rust resistance
Material to DIN 17224 No.1, 4310 or BS2056 EN58A
Ends are squared and unground
Appearance: brown/bronze
Made with a right hand helix
Spring can be directly put on the rod products or put into the tube products

Typical Applications:

Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in
Ball point pens
Vehicles
Mobile phones
Valves
Electrical switches

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 35.40

AED 35.40 1 Pack of 10 (ex VAT)

AED 37.17

AED 37.17 1 Pack of 10 (inc. VAT)

RS PRO Stainless Steel Compression Spring, 15.7mm x 2.75mm, 0.18N/mm

AED 35.40

AED 35.40 1 Pack of 10 (ex VAT)

AED 37.17

AED 37.17 1 Pack of 10 (inc. VAT)

RS PRO Stainless Steel Compression Spring, 15.7mm x 2.75mm, 0.18N/mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Outside Diameter

2.75mm

Wire Diameter

0.25mm

Free Length

15.7mm

Minimum Working Length

5mm

Load at Minimum Working Length

1.92N

Material

Stainless Steel

Spring Rate

0.18N/mm

Ends

Closed (Square)/Unground

Country of Origin

United Kingdom

Product details

RS PRO Stainless Steel Compression Springs

RS PRO range of compression springs manufactured from stainless steel which come in various sizes and lengths and with a closed not ground end type. Compression springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses.

These RS PRO compression springs also referred to as coil springs have varying degrees of stiffness which is also known as spring rate.

Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs are used to keep components from meeting.

RS PRO have a great range of compression springs with wire diameters from 0.2 mm to 2.2 mm and spring rates from 0.06 N/mm to 22.56 N/mm.

Features and Benefits:

Coil spring design for strength and elasticity
Stainless steel material - good corrosion and rust resistance
Material to DIN 17224 No.1, 4310 or BS2056 EN58A
Ends are squared and unground
Appearance: brown/bronze
Made with a right hand helix
Spring can be directly put on the rod products or put into the tube products

Typical Applications:

Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in
Ball point pens
Vehicles
Mobile phones
Valves
Electrical switches

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in