Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Concealed Hinge, Screw Fixing, 67mm x 14mm

RS Stock No.: 248-1125Brand: RS PRO
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Hinge Type

Concealed Hinge

Closing Type

Free Swinging

Length

67mm

Width

14mm

Fixing Method

Screw

Country of Origin

India

Stock information temporarily unavailable.

AED 79.05

AED 79.05 Each (ex VAT)

AED 83.00

AED 83.00 Each (inc. VAT)

RS PRO Stainless Steel Concealed Hinge, Screw Fixing, 67mm x 14mm

AED 79.05

AED 79.05 Each (ex VAT)

AED 83.00

AED 83.00 Each (inc. VAT)

RS PRO Stainless Steel Concealed Hinge, Screw Fixing, 67mm x 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Hinge Type

Concealed Hinge

Closing Type

Free Swinging

Length

67mm

Width

14mm

Fixing Method

Screw

Country of Origin

India