Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°14 x 1in Long 25mm Long

RS Stock No.: 287-3897Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1in

Length Metric

25mm

Thread Size mm

6.3mm

Thread Size (mm)

6.3mm

Imperial or Metric

Metric

Thread Size UTS

14

Standards Met

DIN 7982C

Thread Size (UTS)

14

Head Shape

Countersunk

Drive Type

Pozi

Material

Stainless Steel

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

AED 116.55

AED 116.55 1 Box of 100 (ex VAT)

AED 122.38

AED 122.38 1 Box of 100 (inc. VAT)

RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°14 x 1in Long 25mm Long

AED 116.55

AED 116.55 1 Box of 100 (ex VAT)

AED 122.38

AED 122.38 1 Box of 100 (inc. VAT)

RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°14 x 1in Long 25mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1in

Length Metric

25mm

Thread Size mm

6.3mm

Thread Size (mm)

6.3mm

Imperial or Metric

Metric

Thread Size UTS

14

Standards Met

DIN 7982C

Thread Size (UTS)

14

Head Shape

Countersunk

Drive Type

Pozi

Material

Stainless Steel

Stainless Steel Type

A2 304