Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Free Length
24.5mm
Maximum Extended Length
41.80mm
Outside Diameter
3.5mm
Wire Diameter
0.5mm
Initial Tension
10N
Spring Rate
0.49N/mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 59.32
AED 5.932 Each (In a Pack of 10) (ex VAT)
AED 62.29
AED 6.229 Each (In a Pack of 10) (inc. VAT)
RS PRO Stainless Steel Extension Spring, 24.5mm x 3.5mm
10
AED 59.32
AED 5.932 Each (In a Pack of 10) (ex VAT)
AED 62.29
AED 6.229 Each (In a Pack of 10) (inc. VAT)
RS PRO Stainless Steel Extension Spring, 24.5mm x 3.5mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Free Length
24.5mm
Maximum Extended Length
41.80mm
Outside Diameter
3.5mm
Wire Diameter
0.5mm
Initial Tension
10N
Spring Rate
0.49N/mm
Country of Origin
United Kingdom