RS PRO Stainless Steel Extension Spring, 27.7mm x 5.5mm

RS Stock No.: 821-447Brand: RS PRODistrelec Article No.: 30418891
brand-logo
View all in Extension Springs

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Free Length

27.7mm

Maximum Extended Length

80mm

Outside Diameter

5.5mm

Wire Diameter

0.5mm

Initial Tension

6.5N

Spring Rate

0.11N/mm

Ends

Looped

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 61.95

AED 6.195 Each (In a Pack of 10) (ex VAT)

AED 65.05

AED 6.505 Each (In a Pack of 10) (inc. VAT)

RS PRO Stainless Steel Extension Spring, 27.7mm x 5.5mm

AED 61.95

AED 6.195 Each (In a Pack of 10) (ex VAT)

AED 65.05

AED 6.505 Each (In a Pack of 10) (inc. VAT)

RS PRO Stainless Steel Extension Spring, 27.7mm x 5.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Free Length

27.7mm

Maximum Extended Length

80mm

Outside Diameter

5.5mm

Wire Diameter

0.5mm

Initial Tension

6.5N

Spring Rate

0.11N/mm

Ends

Looped

Country of Origin

United Kingdom

You may be interested in