Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Extension Spring, 35mm x 7mm

RS Stock No.: 821-504Brand: RS PRODistrelec Article No.: 30417853
brand-logo
View all in Extension Springs

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Free Length

35mm

Maximum Extended Length

101.50mm

Outside Diameter

7mm

Wire Diameter

0.63mm

Initial Tension

1N

Spring Rate

0.13N/mm

Distrelec Product Id

30417853

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 57.50

AED 5.75 Each (In a Pack of 10) (ex VAT)

AED 60.38

AED 6.038 Each (In a Pack of 10) (inc. VAT)

RS PRO Stainless Steel Extension Spring, 35mm x 7mm

AED 57.50

AED 5.75 Each (In a Pack of 10) (ex VAT)

AED 60.38

AED 6.038 Each (In a Pack of 10) (inc. VAT)

RS PRO Stainless Steel Extension Spring, 35mm x 7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Free Length

35mm

Maximum Extended Length

101.50mm

Outside Diameter

7mm

Wire Diameter

0.63mm

Initial Tension

1N

Spring Rate

0.13N/mm

Distrelec Product Id

30417853

Country of Origin

United Kingdom