RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M5

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Flanged Unserrated
Thread Size
M5
Material
Stainless Steel
Stainless Steel Type
A2 304
Width
8.0mm
Flange Diameter
11.80mm
Overall Height
5.0mm
Overall Height
5mm
Standards Met
DIN 6923
Product details
A2 Stainless Steel - Metric Thread Plain Flange
A2 Grade Stainless Steel
Plain Flange
Standards
DIN6923
AED 65.68
AED 65.68 1 Bag of 50 (ex VAT)
AED 68.96
AED 68.96 1 Bag of 50 (inc. VAT)
1
AED 65.68
AED 65.68 1 Bag of 50 (ex VAT)
AED 68.96
AED 68.96 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 65.68 |
5 - 9 | AED 62.32 |
10 - 29 | AED 59.85 |
30+ | AED 56.96 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Flanged Unserrated
Thread Size
M5
Material
Stainless Steel
Stainless Steel Type
A2 304
Width
8.0mm
Flange Diameter
11.80mm
Overall Height
5.0mm
Overall Height
5mm
Standards Met
DIN 6923
Product details
A2 Stainless Steel - Metric Thread Plain Flange
A2 Grade Stainless Steel
Plain Flange
Standards
DIN6923