RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M6

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Flanged Serrated
Thread Size
M6
Material
Stainless Steel
Type
Serrated Flanged Nut
Stainless Steel Type
A2 304
Width
10.0mm
Flange Diameter
14.20mm
Overall Height
6.0mm
Standards Met
DIN 6923
AED 126.00
AED 0.63 Each (In a Pack of 200) (ex VAT)
AED 132.30
AED 0.662 Each (In a Pack of 200) (inc. VAT)
200
AED 126.00
AED 0.63 Each (In a Pack of 200) (ex VAT)
AED 132.30
AED 0.662 Each (In a Pack of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Flanged Serrated
Thread Size
M6
Material
Stainless Steel
Type
Serrated Flanged Nut
Stainless Steel Type
A2 304
Width
10.0mm
Flange Diameter
14.20mm
Overall Height
6.0mm
Standards Met
DIN 6923