Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M10

RS Stock No.: 264-6434Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Serrated

Thread Size

M10

Material

Stainless Steel

Type

Serrated Flanged Nut

Stainless Steel Type

A2 304

Width

15.0mm

Flange Diameter

21.80mm

Overall Height

10.0mm

Standards Met

DIN 6923

Stock information temporarily unavailable.

AED 300.00

AED 3.00 Each (In a Pack of 100) (ex VAT)

AED 315.00

AED 3.15 Each (In a Pack of 100) (inc. VAT)

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M10

AED 300.00

AED 3.00 Each (In a Pack of 100) (ex VAT)

AED 315.00

AED 3.15 Each (In a Pack of 100) (inc. VAT)

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Serrated

Thread Size

M10

Material

Stainless Steel

Type

Serrated Flanged Nut

Stainless Steel Type

A2 304

Width

15.0mm

Flange Diameter

21.80mm

Overall Height

10.0mm

Standards Met

DIN 6923