Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M12

RS Stock No.: 725-9656Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Unserrated

Thread Size

M12

Material

Stainless Steel

Stainless Steel Type

A2 304

Width

18.0mm

Flange Diameter

26.0mm

Overall Height

12.0mm

Standards Met

DIN 6923

Country of Origin

China

Product details

A2 Stainless Steel - Metric Thread Plain Flange

A2 Grade Stainless Steel
Plain Flange

Standards

DIN6923

You may be interested in
Stock information temporarily unavailable.

AED 202.54

AED 202.54 1 Bag of 25 (ex VAT)

AED 212.67

AED 212.67 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M12

AED 202.54

AED 202.54 1 Bag of 25 (ex VAT)

AED 212.67

AED 212.67 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 202.54
5 - 9AED 196.14
10 - 29AED 189.37
30+AED 180.44
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Unserrated

Thread Size

M12

Material

Stainless Steel

Stainless Steel Type

A2 304

Width

18.0mm

Flange Diameter

26.0mm

Overall Height

12.0mm

Standards Met

DIN 6923

Country of Origin

China

Product details

A2 Stainless Steel - Metric Thread Plain Flange

A2 Grade Stainless Steel
Plain Flange

Standards

DIN6923

You may be interested in